Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.150 | 
| 5+ | €4.440 | 
| 10+ | €4.150 | 
| 20+ | €3.780 | 
| 50+ | €3.380 | 
Price for:Pack of 2
Minimum: 1
Multiple: 1
€7.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN21.
Order Code1892795
Technical Datasheet
Battery Voltage12V
Battery Size Code23A
Battery TechnologyAlkaline
Battery Capacity33mAh
External Diameter10.3mm
External Height28.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
External Depth10mm
Battery Type / Size23A
Weight7.98g
Battery IEC Code3LR50
Battery NEDA Code1811A
Battery Compliance-
Product Range-
Alternatives for MN21.
1 Product Found
Product Overview
The MN21 is a Non-rechargeable Battery, used in electronics that require reliable power. The special alkaline batteries are designed for use in medical devices like thermometer, glucometer, blood pressure instrument and electronics like calculator, laser pointer, anti-bark spray collars, watches, toys (small toys, children's books) and security like bank card reader, alarm transmitters.
- Long lasting Power Guaranteed
 
Applications
Consumer Electronics, Medical
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Diameter
10.3mm
Battery Terminals
Raised Positive and Flat Negative
External Depth
10mm
Weight
7.98g
Battery NEDA Code
1811A
Product Range
-
Battery Size Code
23A
Battery Capacity
33mAh
External Height
28.5mm
Pack Quantity
2
Battery Type / Size
23A
Battery IEC Code
3LR50
Battery Compliance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220355