Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoLR44 2PK.
Order Code4951451
Also Known As76A / LR44
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.710 |
| 10+ | €2.560 |
| 25+ | €2.390 |
| 50+ | €2.250 |
| 100+ | €2.010 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoLR44 2PK.
Order Code4951451
Also Known As76A / LR44
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR44
Battery TechnologyAlkaline Manganese Dioxide
Battery Capacity130mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight1.9g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for LR44 2PK.
1 Product Found
Product Overview
The LR44 2PK from Duracell is a non rechargeable alkaline manganese dioxide battery with pressure contact terminals.
- IEC code of battery is LR44
- NEDA code of battery is 1166A
- Available in LR44 standard size
- Nominal battery voltage of 1.5V
- Battery capacity of 105mAh
- Minimum life of 400Hrs on 6.8Kohm (Hr/day 1.2V)
- Battery weight is 1.9g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline Manganese Dioxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR44
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Battery Size Code
LR44
Battery Capacity
130mAh
External Height
5.4mm
Pack Quantity
2
Weight
1.9g
Battery NEDA Code
1166A
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008