Print Page
2803120004
3D Printer Filament, Arnite Series, 2.85mm Dia, Grey, PETP, 255 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDSM
Manufacturer Part No2803120004
Order Code3381633
Product RangeArnite Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.240 |
Price for:Each
Minimum: 1
Multiple: 1
€98.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDSM
Manufacturer Part No2803120004
Order Code3381633
Product RangeArnite Series
Technical Datasheet
Diameter2.85mm
Filament ColourGrey
Filament MaterialPolyethylene Terephthalate Polyester (PETP)
Melting Temperature Min-
Melting Temperature Max255°C
Filament Weight-
Product RangeArnite Series
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
Polyethylene Terephthalate Polyester (PETP)
Melting Temperature Max
255°C
Product Range
Arnite Series
Filament Colour
Grey
Melting Temperature Min
-
Filament Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75