Print Page
TR1.5B100
Wire, Tri-Rated, Black, 30 x 0.25mm, 328 ft
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €73.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€73.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDONCASTER
Manufacturer Part NoTR1.5B100
Order Code4559702
Technical Datasheet
Jacket Material-
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.25mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA1.5mm²
Voltage Rating1kVDC
Conductor MaterialPlain Annealed Copper
External Diameter3.3mm
Approval SpecificationBS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1015
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
-
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
1kVDC
External Diameter
3.3mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
30 x 0.25mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Plain Annealed Copper
Approval Specification
BS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1015
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5