Print Page
H3095Y1.5W005
Multicore Cable, Unscreened, 5 Core, 1.5 mm², 16.4 ft, 5 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €27.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€27.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDONCASTER
Manufacturer Part NoH3095Y1.5W005
Order Code4550105
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Jacket ColourWhite
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialPlain Annealed Copper
Jacket MaterialPVC
External Diameter11.6mm
Voltage Rating500V
Product Range-
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
16.4ft
Jacket Colour
White
Conductor Material
Plain Annealed Copper
External Diameter
11.6mm
Product Range
-
No. of Cores
5Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5