Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDISTELKAMP
Manufacturer Part NoDI-LI 900-T
Order Code2313144
Technical Datasheet
Magnification7x to 45x
Light SourceFluorescent
Working Distance90mm
Camera Type-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DI-LI 900-T is a trinocular Stereo Zoom Microscope specially suitable for LED, PCB inspection, pressing plating and electronic component inspection. The interpupillary distance adjustable between 54 to 75mm, both dioptre adjustment of range ±5mm. Illumination - fluorescent right light, then trinocular port enables the addition of photographic or video capability.
- Wide field high-eyepoint eyepiece, it can observe image of observation specimen with glasses
- Objective - Zoom objective magnification 0.7 to 4.5x
- 45° inclined, 360° rotatable binocular head or rinocular head (Viewing head)
Applications
Maintenance & Repair
Technical Specifications
Magnification
7x to 45x
Light Source
Fluorescent
Camera Type
-
SVHC
No SVHC (07-Jul-2017)
For Use With
LED, PCB Inspection, Pressing Plating and Electronic Components
Working Distance
90mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4