Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.317 |
10+ | €0.223 |
100+ | €0.155 |
500+ | €0.136 |
1000+ | €0.127 |
5000+ | €0.0595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoZMY130
Order Code4730072
Technical Datasheet
Zener Voltage Nom130V
Power Dissipation1.3W
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
130V
Diode Case Style
DO-213AB (MELF)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability