Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.313 |
10+ | €0.220 |
100+ | €0.158 |
500+ | €0.130 |
1000+ | €0.101 |
5000+ | €0.0731 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoTGL41-8.2A
Order Code4730032
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max12.1V
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Minimum Breakdown Voltage7.79V
Maximum Breakdown Voltage8.61V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
7V
Diode Case Style
DO-213AB (MELF)
Minimum Breakdown Voltage
7.79V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.61V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability