Print Page
Image is for illustrative purposes only. Please refer to product description.
4,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
10+ | €1.200 |
100+ | €0.993 |
500+ | €0.890 |
1000+ | €0.822 |
5000+ | €0.767 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI028N10PQ2-AQ
Order Code4555500
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel28A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleQFN
No. of Pins8Pins
Power Dissipation N Channel32.7W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
28A
Drain Source On State Resistance N Channel
0.021ohm
Transistor Case Style
QFN
Power Dissipation N Channel
32.7W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002