Print Page
Image is for illustrative purposes only. Please refer to product description.
19,945 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.105 |
10+ | €0.0754 |
100+ | €0.063 |
500+ | €0.0496 |
1000+ | €0.0439 |
5000+ | €0.0334 |
Price for:Each (Cut from Ammo Pack)
Minimum: 5
Multiple: 5
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoBAV19
Order Code4555439
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current5A
Operating Temperature Max200°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
5A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016