Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.809 |
10+ | €0.708 |
100+ | €0.586 |
500+ | €0.526 |
1000+ | €0.485 |
5000+ | €0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part No5.0SMCJ75A
Order Code4730065
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max121V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage83.3V
Maximum Breakdown Voltage92.1V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
75V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
83.3V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
121V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability