Print Page
Image is for illustrative purposes only. Please refer to product description.
2,375 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.678 |
50+ | €0.561 |
200+ | €0.444 |
500+ | €0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP2012ZTA
Order Code1843774
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current4.3A
Power Dissipation1.5W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency120MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The ZXTP2012ZTA is a PNP low saturation medium power Bipolar Transistor offers -4.3A high continuous current and hFE specified up to -10A for high current gain hold up. It is suitable for emergency lighting circuits, motor driving (including DC fans), backlight inverters, power switches, gate driving MOSFETs and IGBTs.
- <lt/>-65mV Maximum low saturation voltage VCE(SAT) @ -1A
- 32mΩ RSAT for a low equivalent ON-resistance
- ZXTN2010Z Complementary NPN type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Computers & Computer Peripherals, Motor Drive & Control, Power Management, Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
4.3A
Transistor Case Style
SOT-89
No. of Pins
4Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
Product traceability