Print Page
Image is for illustrative purposes only. Please refer to product description.
1,720 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.565 |
50+ | €0.480 |
200+ | €0.395 |
500+ | €0.336 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN2010ZTA
Order Code1843772
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current5A
Power Dissipation1.5W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZXTN2010ZTA is a NPN low saturation medium power Bipolar Transistor offers 5A high continuous collector current and 150V collector-base voltage. It is suitable for emergency lighting circuits, motor driving (including DC fans), power switches, gate driving MOSFETs and IGBTs and backlight inverters.
- UL94V-0 Flammability rating
- 30mΩ RSAT for a Low Equivalent ON-resistance
- <lt/>65mV Low saturation voltage VCE(SAT) @ IC = 1A
- hFE specified up to 10A for high current gain hold up
- PNP complementary is ZXTP2012Z
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Motor Drive & Control, Lighting, Computers & Computer Peripherals, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233
Product traceability