Print Page
Image is for illustrative purposes only. Please refer to product description.
2,735 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.684 |
10+ | €0.424 |
100+ | €0.276 |
500+ | €0.212 |
1000+ | €0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN07012EFFTA
Order Code3943372
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Continuous Collector Current4.5A
Power Dissipation2W
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency220MHz
DC Current Gain hFE Min330hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4.5A
Transistor Case Style
SOT-23F
No. of Pins
3Pins
DC Current Gain hFE Min
330hFE
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
12V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
220MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability