Print Page
Image is for illustrative purposes only. Please refer to product description.
2,479 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.790 |
10+ | €0.627 |
100+ | €0.434 |
500+ | €0.319 |
1000+ | €0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTC6719MCTA
Order Code3944371
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN4.5A
Continuous Collector Current PNP4.5A
Power Dissipation NPN1.7W
Power Dissipation PNP1.7W
DC Current Gain hFE Min NPN40hFE
DC Current Gain hFE Min PNP40hFE
Transistor Case StyleDFN3020B
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN165MHz
Transition Frequency PNP190MHz
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
4.5A
Power Dissipation PNP
1.7W
DC Current Gain hFE Min PNP
40hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
190MHz
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
4.5A
Power Dissipation NPN
1.7W
DC Current Gain hFE Min NPN
40hFE
Transistor Case Style
DFN3020B
Transistor Mounting
Surface Mount
Transition Frequency NPN
165MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability