Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.582 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€1,746.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1086QE5TA
Order Code3946223
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product200kHz
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR100dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Input Offset Voltage3mV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleSOT-25
Bandwidth200kHz
Automotive Qualification StandardAEC-Q100
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
100dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
Input Offset Voltage
3mV
Input Bias Current
-
Bandwidth
200kHz
Gain Bandwidth Product
200kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
50 V/V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-25
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability