Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.829 |
10+ | €0.595 |
50+ | €0.536 |
100+ | €0.433 |
250+ | €0.405 |
500+ | €0.388 |
1000+ | €0.357 |
2500+ | €0.350 |
Product Information
Product Overview
ZXCT1008QFTA is a high-side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high-side voltage developed across a current shunt resistor and translates it into a proportional output current. A user-defined output resistor scales the output current into a ground-referenced voltage. The wide input voltage range of 20V down to as low as 2.5V makes it suitable for a range of applications. The ability to withstand high voltage transients and reverse polarity connection makes this part very suitable for automotive and other transient-rich environment. Applications include automotive current measurements, automotive DC motor stall detections, and overcurrent monitors.
- Low cost, accurate high-side current sensing
- AEC-Q100 qualified, PPAP capable
- VCC range from 2.5 to 20V
- Output current is 4µA typ at VSENSE=0V, TA=+25°C, VIN=5V, ROUT=100 ohm
- Sense voltage is 500mV max at TA=+25°C, VIN=5V, ROUT=100 ohm
- Accuracy is +2.5% max at RSENSE=0.1ohm, VSENSE=200mV, TA=+25°C, VIN=5V, ROUT=100 ohm
- Transconductance is 10000µA/V typ at IOUT/VSENSE, TA=+25°C, VIN=5V, ROUT=100 ohm
- Bandwidth is 300kHz typ at VSENSE(DC)=10mv, RF PIN=-40dBm
- SOT23 (type DN) package
- Temperature range from -40 to +125°C
Technical Specifications
High Side
SOT-23
-40°C
2.5V
-
Surface Mount
AEC-Q100
-
-
2MHz
2MHz
3Pins
125°C
20V
-
-
No SVHC (27-Jun-2024)
1 Amplifier
SOT-23
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate