Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.720 |
100+ | €0.545 |
500+ | €0.455 |
1000+ | €0.413 |
5000+ | €0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZX5T949GTA
Order Code7565070
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current5.5A
Power Dissipation1.6W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency110MHz
DC Current Gain hFE Min225hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The ZX5T949GTA is a PNP 5th generation low saturation Bipolar Transistor offers extremely low on state losses making it ideal for use in DC-to-DC circuits and various driving and power management functions.
- Up to 20A peak current
- Very low saturation voltage
- Exceptional gain linearity down to 10mA
- -55 to 150°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5.5A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
225hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Power Dissipation
1.6W
Transistor Mounting
Surface Mount
Transition Frequency
110MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
Product traceability