Print Page
Image is for illustrative purposes only. Please refer to product description.
520 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.867 |
10+ | €0.633 |
100+ | €0.332 |
500+ | €0.291 |
1000+ | €0.289 |
5000+ | €0.272 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN4206AV
Order Code9526196
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id600mA
Drain Source On State Resistance1ohm
Transistor Case StyleE-Line
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The ZVN4206AV is a N-channel enhancement-mode Vertical DMOSFET with repetitive avalanche rating and no transient protection required. It is suitable for automotive relay drivers and stepper motor driver applications.
Applications
Industrial, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
600mA
Transistor Case Style
E-Line
Rds(on) Test Voltage
10V
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability