Print Page
Image is for illustrative purposes only. Please refer to product description.
11,996 In Stock
8,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €0.802 |
100+ | €0.530 |
500+ | €0.418 |
1000+ | €0.378 |
5000+ | €0.305 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX651
Order Code9525572
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current2A
Power Dissipation1W
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency175MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZTX651 from Diode Inc is a through hole, 60V NPN medium power transistor in E-Line (TO-92 Compatible) package. This device is based on moulded plastic and “Green” moulding compound and terminals are matte tin finish.
- Automotive grade AEC-Q101 qualified
- UL recognized
- Collector to emitter Voltage (Vce) of 60V
- Collector to base voltage of 80V
- Power dissipation (pd) of 1.5W
- Continuous collector current of 2A
- Collector to emitter breakdown voltage of 60V at 100mA collector current
- Collector emitter saturation voltage Vce(sat) of 500mV at 2A collector current
- Operating temperature range -55°C to 200°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
175MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for ZTX651
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability