Print Page
Image is for illustrative purposes only. Please refer to product description.
2,930 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.958 |
10+ | €0.597 |
100+ | €0.390 |
500+ | €0.301 |
1000+ | €0.272 |
5000+ | €0.220 |
Price for:Each
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX553
Order Code9525939
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZTX553 is a PNP silicon planar medium power Bipolar Transistor offers -1A continuous collector current and -120V collector-base voltage.
- -55 to 200°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability