Print Page
Image is for illustrative purposes only. Please refer to product description.
1,606 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.010 |
100+ | €0.668 |
500+ | €0.527 |
1000+ | €0.481 |
5000+ | €0.393 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX1051A
Order Code9526552
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current4A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency155MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Product Overview
The ZTX1051A is a NPN silicon planar medium power high gain Bipolar Transistor offers 4A continuous collector current and 150V collector-base voltage. It is suitable for emergency lighting and low noise audio applications.
- Very low saturation voltage
- Inherently low noise
- -55 to 200°C Operating temperature range
Applications
Power Management, Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
155MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability