Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.196 |
| 10+ | €0.132 |
| 100+ | €0.0988 |
| 500+ | €0.0861 |
| 1000+ | €0.0822 |
| 5000+ | €0.077 |
Product Information
Product Overview
The ZTL431 series adjustable precision Shunt Regulator features excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20V by selection of two external divider resistors. The devices can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance. This device is available in two grades with initial tolerance of 1% and 0.5% for the A and B grades, respectively.
- 0.2Ω Typical output impedance
- 1 to 100mA Sink current capability
- Green product
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shunt - Adjustable
2.5V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2024)
2.5V to 20V
ZTL431
20V
-
3Pins
20V
125°C
-
-
SOT-23
Technical Docs (1)
Alternatives for ZTL431AFTA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate