Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZLLS410TA
Order Code1843764
Product RangeZLLS4
Technical Datasheet
2,862 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.469 |
10+ | €0.334 |
100+ | €0.234 |
500+ | €0.207 |
1000+ | €0.182 |
5000+ | €0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS410TA
Order Code1843764
Product RangeZLLS4
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage10V
Average Forward Current750mA
Forward Voltage Max580mV
Forward Surge Current17A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time3ns
Diode MountingSurface Mount
Product RangeZLLS4
Qualification-
Product Overview
The ZLLS410TA is a low leakage Schottky Diode with matte tin-plated terminals and UL94V-0 flammability-rated moulded plastic case. The Schottky diode offers users an excellent performance combination comprising high current operation, extremely low leakage and low forward voltage ensuring suitability for applications requiring efficient operation at higher temperature.
- High current capability
- Level 1 per J-STD-020 moisture sensitivity
- 37pF at 1MHz/10V Capacitance
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
750mA
Forward Surge Current
17A
Diode Case Style
SOD-323
Reverse Recovery Time
3ns
Product Range
ZLLS4
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
10V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability