Print Page
Image is for illustrative purposes only. Please refer to product description.
7,605 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.527 |
50+ | €0.234 |
100+ | €0.227 |
500+ | €0.201 |
1500+ | €0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS400TA
Order Code3127494
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current520mA
Forward Voltage Max500mV
Forward Surge Current12A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time3ns
Diode MountingSurface Mount
Product Range-
Qualification-
Product Overview
ZLLS400TA is a surface mount Schottky barrier diode. It offers users an excellent performance combination comprising high-current operation, extremely low leakage and low-forward voltage, ensuring suitability for applications requiring efficient operation at higher temperatures (above +85°C). Applications include DC-DC converters, mobile telecoms, charging circuits, and motor controls.
- Low equivalent on-resistance
- Low VF, fast switching schottky
- ZLLS400 complements low temperature equivalent ZHCS400
- Continuous reverse voltage is 40V at TA = +25°C
- Continuous forward current is 0.52A at TA = +25°C
- Power dissipation is 370mW
- Storage temperature range from -55 to +150°C
- Reverse breakdown voltage is 60V typ at IR = 200µA, TA = +25°C
- Reverse recovery time is 3ns typ at TA = +25°C
- SOD323 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
520mA
Forward Surge Current
12A
Diode Case Style
SOD-323
Reverse Recovery Time
3ns
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability