Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TA
Order Code1471157
Product RangeZHCS3
Technical Datasheet
15,972 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.282 |
50+ | €0.248 |
100+ | €0.188 |
500+ | €0.162 |
1500+ | €0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TA
Order Code1471157
Product RangeZHCS3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current510mA
Forward Voltage Max810mV
Forward Surge Current4.2A
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time1.6ns
Diode MountingSurface Mount
Product RangeZHCS3
Qualification-
Product Overview
The ZHCS350TA is a Schottky Barrier Diode encapsulated in a SOD523 package this addition to the Zetex Schottky diode range offers an ideal low VF/IR performance combined with a low package height of 0.9mm making the device suitable for various converter, charger and LED driver circuits. It is used in DC-DC converters, mobile telecoms, charger circuits, LED driver circuits, MOSFET voltage protection circuits and high frequency rectification.
- Low VF
- 350mA continuous current rating
- 100% Matte tin plated external leads
Applications
Consumer Electronics, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
510mA
Forward Surge Current
4.2A
Diode Case Style
SOD-523
Reverse Recovery Time
1.6ns
Product Range
ZHCS3
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
810mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability