Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.629 |
10+ | €0.492 |
100+ | €0.345 |
500+ | €0.247 |
1000+ | €0.235 |
5000+ | €0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoUS3M-13
Order Code3127489
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time85ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
US3M-13 is a 3A surface mount ultra-fast rectifier. It offers high current capability and ultra-fast recovery time for high efficiency. Designed with glass passivated die construction for high reliability, this device is ideal for applications such as power supplies, and lighting ballasts.
- Glass passivated die construction
- High current capability
- Ultra-fast recovery time for high efficiency
- Reverse breakdown voltage is 1,000V minimum at (IR=10μA, TA = +25°C)
- Forward voltage is 1.5V typical at (IF = 3.0A, TA = +25°C)
- Leakage current is 2.2μA typical at (VR =1,000V, TA = +25°C)
- Reverse recovery time is 70ns typical at (IF = 0.5A, IR = 1.0A, Irr = 0.25A)
- Total capacitance is 25pF typical at (VR = 4V, f =1.0MHz, TA = +25°C)
- Operating temperature range from -65°C to +175°C
- SMC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.8V
Forward Surge Current
120A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275
Product traceability