Print Page
Image is for illustrative purposes only. Please refer to product description.
4,108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.454 |
10+ | €0.312 |
100+ | €0.254 |
500+ | €0.191 |
1000+ | €0.135 |
5000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoUS1NWF-7
Order Code3576990
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time80ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123F
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
Product Overview
US1NWF-7 is a surface mount ultra-fast rectifier. It is suited as a boost diode in power factor correction circuitry. For use in secondary rectification and freewheeling for ultrafast switching speed AC-AC and DC-DC converters in high-temperature conditions for consumer applications. Typical applications include flat panel display, switching power supplies/chargers, LED lighting, and freewheeling diode.
- Low profile, small form factor package
- Low leakage current
- Glass passivate die construction
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power loss
- Qualified to AEC-Q101 standards for high reliability
- Reverse breakdown voltage is 1200V min at IR = 10µA, TA = +25°C
- Forward voltage is 1.3V typ at IF = 0.5A, TJ = +25°C
- SOD123F case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
2V
Forward Surge Current
30A
Diode Case Style
SOD-123F
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability