Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoUS1M-13-F
Order Code1858603
Product RangeUS1M
Technical Datasheet
34,501 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.327 |
10+ | €0.209 |
100+ | €0.165 |
500+ | €0.130 |
1000+ | €0.104 |
5000+ | €0.0674 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoUS1M-13-F
Order Code1858603
Product RangeUS1M
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeUS1M
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
US1M-13-F is a 1.0A surface mount ultra-fast rectifier.
- Glass passivated die construction
- Ultra-fast recovery time for high efficiency
- Surge overload rating to 30A peak
- High current capability
- Ideally suited for automated assembly
- 1.7V forward voltage drop at (IF = 1.0A, TA = +25°C)
- 5µA peak reverse current at rated DC blocking voltage (TA = +25°C)
- Reverse recovery time is 75ns at (TA = +25°C)
- Total capacitance is 10pF typical at (TA = +25°C)
- Operating temperature range from -65°C to +150°C, SMA package
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
US1M
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for US1M-13-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability