Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.629 |
10+ | €0.381 |
100+ | €0.257 |
500+ | €0.213 |
1000+ | €0.160 |
5000+ | €0.136 |
Product Information
Product Overview
TLV271CW5-7 is a CMOS rail to rail output operational amplifier. This device takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 2MHz bandwidth from only 550μA supply current. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
- Wide range of supply voltages: 2.7V to 16V
- Low supply current: 550µA per channel
- Input offset voltage is 0.5mV typ at +25°C, VIC=VDD/2, VO=VDD/2, RS=50 ohm, RL=10kohm
- Offset voltage drift is 6µV/°C typ at +25°C, VIC=VDD/2, VO=VDD/2, RS=50 ohm, RL=10kohm
- Large signal differential voltage gain is 106dB typ at +25°C, VDD=2.7V, VO(PP)=VDD/2, RL=10kohm
- Common mode rejection ratio is 70dB typ at +25°C, VDD=2.7V, VIC=0 to VDD -1.35V, RS=50 ohm
- Input offset current is 1pA typ at +25°C, VDD=5V, VIC=VDD/2, VO=VDD/2, RS=50 ohm
- Differential input resistance is 100Mohm typ at +25°C
- SOT25 package
- Operating temperature range from 0 to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
2V/µs
SOT-25
CMOS
500µV
Surface Mount
70°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
Single & Dual Supply
2MHz
2.7V to 16V, ± 1.35V to ± 8V
5Pins
Rail - Rail Output (RRO)
1pA
0°C
-
MSL 1 - Unlimited
SOT-25
2MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate