Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LS-7-F
Order Code4384033
Product RangeSDM40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.135 |
9000+ | €0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€405.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM40E20LS-7-F
Order Code4384033
Product RangeSDM40 Series
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max430mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSDM40 Series
Qualification-
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
SDM40 Series
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
430mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability