Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR130S3-7
Order Code3405029
Product RangeSBR Series
Technical Datasheet
8,650 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.459 |
10+ | €0.353 |
100+ | €0.225 |
500+ | €0.171 |
1000+ | €0.150 |
5000+ | €0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR130S3-7
Order Code3405029
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max460mV
Reverse Recovery Time-
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins3Pins
Product RangeSBR Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SBR130S3-7 is a SBR® super barrier rectifier.
- Low forward voltage drop, low reverse leakage
- Excellent high temperature stability, soft, fast switching capability
- Patented super barrier rectifier technology
- Peak repetitive reverse voltage is 30V at TA=+25°C
- Working peak reverse voltage is 30V at TA=+25°C
- DC blocking voltage is 30V at TA=+25°C
- RMS reverse voltage is 21V at TA=+25°C
- Average rectified output current is 1A at TA=+25°C
- SOD323 case
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
460mV
Forward Surge Current
20A
Diode Case Style
SOD-323
Product Range
SBR Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability