Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR12A45SD1-T
Order Code3127437
Product RangeSBR
Technical Datasheet
864 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.496 |
10+ | €0.447 |
100+ | €0.440 |
500+ | €0.414 |
1000+ | €0.387 |
5000+ | €0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR12A45SD1-T
Order Code3127437
Product RangeSBR
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current200A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSBR
Qualification-
Product Overview
SBR12A45SD1-T is a SBR® super barrier rectifier.
- Designed as bypass diodes for solar panels
- Selectively rated for +200°C maximum junction temperature for high thermal reliability
- Patented super barrier rectifier technology
- High forward surge capability, ultra low forward voltage drop
- Excellent high temperature stability
- RMS reverse voltage is 32V at TA = +25°C
- Average rectified output current is 12A at TA = +25°C
- Forward voltage drop is 0.43V typ at IF = 12A, TJ = +25°C
- DO-201AD case
- Operating temperature range from -65 to +150°C (VR ≤ 80% VRRM)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
12A
Diode Case Style
DO-201AD
Forward Voltage Max
480mV
Operating Temperature Max
175°C
Product Range
SBR
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001982
Product traceability