Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR05M60BLP-7
Order Code3944614
Product RangeSBR Series
Technical Datasheet
258 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.810 |
10+ | €0.563 |
100+ | €0.465 |
500+ | €0.352 |
1000+ | €0.330 |
5000+ | €0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR05M60BLP-7
Order Code3944614
Product RangeSBR Series
Technical Datasheet
Diode ConfigurationBridge
Repetitive Peak Reverse Voltage60V
Average Forward Current500mA
Forward Voltage Max490mV
Forward Surge Current8A
Operating Temperature Max150°C
Diode Case StyleUDFN3030
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
Technical Specifications
Diode Configuration
Bridge
Average Forward Current
500mA
Forward Surge Current
8A
Diode Case Style
UDFN3030
Reverse Recovery Time
-
Product Range
SBR Series
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
490mV
Operating Temperature Max
150°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001