Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR0330CW-7
Order Code3944612
Product RangeSBR Series
Technical Datasheet
2,095 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.332 |
10+ | €0.221 |
100+ | €0.143 |
500+ | €0.131 |
1000+ | €0.118 |
5000+ | €0.0788 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR0330CW-7
Order Code3944612
Product RangeSBR Series
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage30V
Average Forward Current300mA
Forward Voltage Max580mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
300mA
Forward Surge Current
1A
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
SBR Series
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability