Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR0220LP-7
Order Code3944606
Product RangeSBR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
10+ | €0.258 |
100+ | €0.212 |
500+ | €0.159 |
1000+ | €0.133 |
5000+ | €0.0943 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR0220LP-7
Order Code3944606
Product RangeSBR Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current200mA
Forward Voltage Max480mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
X1-DFN1006
Reverse Recovery Time
-
Product Range
SBR Series
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
480mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability