Print Page
Image is for illustrative purposes only. Please refer to product description.
5,786 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.247 |
| 10+ | €0.165 |
| 100+ | €0.138 |
| 500+ | €0.102 |
| 1000+ | €0.0769 |
| 5000+ | €0.0693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoQSG0115UDJ-7
Order Code3944917
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current10mA
Diode ConfigurationDual Isolated
Diode Case StyleSOT-963
No. of Pins6Pins
Forward Voltage Max400mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Dual Isolated
No. of Pins
6Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10mA
Diode Case Style
SOT-963
Forward Voltage Max
400mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability