Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.590 |
10+ | €1.940 |
25+ | €1.600 |
50+ | €1.560 |
100+ | €1.520 |
250+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C49X0202WIE
Order Code3946286
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency250MHz
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
PI6C49X0202WIE is a low skew, 1-to-2 LVCMOS/LVTTL high performance fanout buffer. The PI6C49X0202 has a single ended clock input. The single ended clock input accepts LVCMOS or LVTTL input levels. The PI6C49X0202 features a pair of LVCMOS/LVTTL outputs. Guaranteed output and part-to-part skew characteristics make the PI6C49X0202 ideal for clock distribution applications demanding well defined performance and repeatability.
- LVCMOS/LVTTL clock input accepts LVCMOS or LVTTL input levels
- ESD protection (HBM) is 2000V
- Core supply voltage is 3.3V typ at 3.3V operation, TA=-40°C to 85°C
- Output supply current is 6.5mA maximum at unloaded, 25MHz, TA=-40°C to 85°C
- Output frequency is 250MHz max at VDDO=3.3V, VDD=3.3V ±5%, TA=-40°C to 85°C
- Output skew is 25ps typ at VDD=3.3V ±5%, TA=-40°C to 85°C
- Output rise time is 300ps typ at VDDO=3.3V, VDD=3.3V ±5%, TA=-40°C to 85°C
- Output fall time is 300ps typ at VDDO=3.3V, VDD=3.3V ±5%, TA=-40°C to 85°C
- 8-pin, 150mil-wide (SOIC) package
- Industrial ambient operating temperature range from -40°C to 85°C
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
250MHz
Supply Voltage Min
2.375V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability