Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.875 |
50+ | €0.792 |
100+ | €0.702 |
250+ | €0.658 |
500+ | €0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS3V204ZBEX
Order Code3483220
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay260ns
No. of Pins14Pins
Logic Case StyleTQFN
IC Case / PackageTQFN
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
260ns
Logic Case Style
TQFN
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
14Pins
IC Case / Package
TQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability