Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.864 |
| 10+ | €0.835 |
| 50+ | €0.806 |
| 100+ | €0.777 |
| 250+ | €0.748 |
| 500+ | €0.719 |
Product Information
Product Overview
PI4ULS3V204LE is a 4-bit bi-directional level shifter for open-drain and push-pull application. It is a 4-bit configurable dual supply bidirectional auto sensing translator that does not require a directional control pin. The A and B ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both the VCCA and VCCB supply rails are configurable from 1.1V to 3.6V. This allows voltage logic signals on the VCCA side to be translated into lower, higher or equal value voltage logic signals on the VCCB side, and vice-versa. The integrated pull-up resistors are used to pull-up the I/O lines to either VCCA or VCCB. The PI4ULS3V204 is an excellent match for open-drain applications such as the I2C communication bus. Applications include I2C, SMBus, MDIO, low voltage ASIC level translation, mobile phones, PDAs and camera.
- Fully symmetric supply voltage
- High-speed with 24Mb/s data rate for push-pull application
- High-speed with 2Mb/s data rate for open-drain application
- No direction-control signal needed, low bit-to-bit skew
- Non-preferential power-up sequencing
- ESD protection exceeds 8000V HBM per JESD22-A114
- Integrated 10kohm pull-up resistors
- Input transition rise or fall time is 10ns/V maximum
- 14-pin, 173 mil wide (TSSOP) package
- Operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Inputs
260ns
TSSOP
1.1V
-40°C
Bidirectional Voltage Level Translator
-
No SVHC (27-Jun-2024)
-
14Pins
TSSOP
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate