Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4MSD5V9540BZEEX
Order Code3483217
Technical Datasheet
Logic Family / Base Number0
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleTDFN
IC Case / PackageTDFN
No. of Pins8Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Channels
2Channels
Supply Voltage Min
1.65V
Logic Case Style
TDFN
No. of Pins
8Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
TDFN
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability