Print Page
Image is for illustrative purposes only. Please refer to product description.
1,799 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.878 |
50+ | €0.795 |
100+ | €0.704 |
250+ | €0.660 |
500+ | €0.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB4002AQ1ZUAEX
Order Code3828501
Technical Datasheet
USB IC TypeUltra-High Voltage Protection SPST USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageUQFN
No. of Pins10Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI3USB4002AQ1ZUAEX is an ultra-high voltage protection USB2 SPST switch. It is a high voltage short and surge protector. C0+/C0- pins can tolerate voltages up to 24V. Overvoltage protection (OVP) is implemented at 4.75V to immediately switch off the channels when over-voltage condition is detected. PI3USB4002AQ can pass USB2.0 signal with bandwidth 1GHz to maintain signal integrity and eye diagram open. Applications include smart phones, USB-C applications, tablets, NBs, PCs.
- Differential Bi-directional SPST switch
- Wide input voltage range: 0V to 5.5V
- Wide supply voltage range from 2.7V to 5.5V
- Protection feature: off-protection for current leakage in power-down mode
- All I/O pins are high voltage tolerance: C0+/C0 tolerance to 24V, L0+/- and VDD tolerance to 6V
- Over-voltage protection when Vbus short to C0-/C0+ when device is power-on and enabled
- ESD protection on (C0+/-): IEC61000-4-2, 10KV contact discharge; 15KV air-gap discharge
- AEC-Q100 qualified, PPAP capable
- 10-pin, 1.5 x 2.0 (UQFN) package
- Automotive grade 1 temperature range from -40 to 125°C
Technical Specifications
USB IC Type
Ultra-High Voltage Protection SPST USB Switch
Supply Voltage Min
2.7V
IC Case / Package
UQFN
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
10Pins
No. of Ports
1Ports
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability