Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.686 |
10+ | €0.486 |
100+ | €0.382 |
500+ | €0.340 |
1000+ | €0.334 |
2500+ | €0.328 |
Product Information
Product Overview
PI3USB221EQ1ZUAEX is a high-speed USB2.0 1:2 multiplexer/demultiplexer switch with signal enable. It is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1.1GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). Applications include routes signals for USB 1.0, 1.1, and 2.0, mobile industry processor interface (MIPI) signal routing.
- VDD operation at 2.5V and 3.3V
- VI/O accepts signals up to 5.5V
- 1.8V compatible control-pin inputs
- Low-power mode when active-low OE Is disabled (2µA)
- Support over voltage protection
- AEC-Q100 qualified, PPAP capable
- Crosstalk is -40dB typ at RL=50 ohm, f=250MHz, TA=-40°C to 85°C, VDD=3.3V ±10%, GND=0V
- Bandwidth (-3dB) is 1.6GHz typ at RL=50 ohm, TA=-40°C to 85°C, VDD=3.3V ±10%, GND=0V
- 10-pin, 1.5x2.0 (UQFN) package
- Automotive grade 1 temperature range from -40 to 125°C
Technical Specifications
1:2 Multiplexer/Demultiplexer Switch
2.3V
UQFN
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
10Pins
1Ports
125°C
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate