Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
10+ | €0.900 |
50+ | €0.814 |
100+ | €0.663 |
250+ | €0.624 |
500+ | €0.599 |
1000+ | €0.552 |
Product Information
Product Overview
PI3USB103ZLEX is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as high speed USB 2.0 (480Mb/s). The PI3USB103 offers over voltage protection per the USB 2.0 specification. Typical applications include routes signals for USB 2.0, hand-held devices.
- Low bit-to-bit skew
- VDD operating range: 3.0V to 3.6V
- Data pin I/O ESD (pins 1, 2, 4, 5, 6, and 7): ±4kV contact per IEC61000-4-2 spec
- Switch on-resistance for USB 2.0 HS signal is 3ohm typ at VDD=min, -0.4V ≤Vinput≤1.0V, ION=-40mA
- Power-supply current is 75µA max at VDD=max, VSEL=GND or VDD, active-low OE=LOW
- Quiescent power-supply current is 6µA max at VDD=3.3V, VSEL=GND or VDD
- Crosstalk is -35dB min at RL=50 ohm, f=240MHz
- Bandwidth (-3dB) is 1400MHz typ at RL=50 ohm
- 10-contact TQFN package
- Storage temperature range from -65 to 150°C
Technical Specifications
High Speed SPDT USB Switch
3V
TQFN
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
10Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate