Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.210 |
50+ | €1.020 |
100+ | €0.799 |
250+ | €0.693 |
500+ | €0.627 |
Product Information
Product Overview
PI3USB102EZLEX is a high-speed (480Mbps) switch with 5V protection. It is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 switch. PI3USB102E is bidirectional and offers very little attenuation of high-speed signals. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards. It offers over-voltage protection for the Y+/Y- pins as per the USB 2.0 specification. With the chip powered on or off, if Y+/Y- pins are shorted to VBUS (5V +/- 5%), M+/M- and D+/D- outputs are clamped to provide voltage protection for downstream devices. Typical applications include route signals for USB 2.0, PC, notebooks and hand-held devices.
- Low bit-to-bit skew
- Supports 1.8V logic on control pins
- VDD operating range: 3.0V to 5.5V
- ESD Y+/Y-: HBM 8kV, CDM 1kV
- ESD for pins other than Y+/Y-: HBM 4kV, CDM 1kV
- Switch on-resistance is 4ohm typ at VDD=3V, 0V ≤ Vinput ≤ 0.4V, ION=-40mA, TA=-40°C to 85°C
- On-resistance flatness is 1.5ohm typ at VDD=3V, 0V ≤ Vinput ≤ 1.0V, ION=-40mA, TA=-40°C to 85°C
- Power supply current is 1uA typ at VDD=3.3V, active-low OE=GND, VSEL=GND or VDD
- 10-contact, thin fine pitch quad flat no-lead (TQFN) package
- Storage temperature range from –65°C to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Differential 2:1/1:2 Mux/Demux
3V
TQFN
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
10Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate