Print Page
Image is for illustrative purposes only. Please refer to product description.
929 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.622 |
100+ | €0.523 |
500+ | €0.343 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3C3245QE
Order Code3483203
Technical Datasheet
No. of Channels8Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max15ohm
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins20Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
IC Case / Package
QSOP
No. of Pins
20Pins
Supply Voltage Max
3.63V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
15ohm
Logic Case Style
QSOP
Supply Voltage Min
2.97V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability