Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.703 |
| 10+ | €0.499 |
| 100+ | €0.394 |
Product Information
Product Overview
PAM8407DR is a filter-less class-D amplifier with high SNR and differential input that helps eliminate noise. Advanced 32-step up/down volume control minimizes external components and allows speaker volume control. The PAM8407 supports 2.5V to 6V operation, making it ideal for up to 4-cell alkaline battery applications. Features like greater than 87% efficiency and small PCB area make the PAM8407 Class-D amplifier ideal for portable applications. The output uses a filter-less architecture, minimizing the number of external components and PCB area whilst providing a high-performance, simple, and lower-cost system. Applications include PC speaker, wireless speaker, home sound systems, active speakers, and docking stations.
- Fully differential input, low THD+N
- Filterless, low quiescent current and low EMI
- Minimize pop/clip noise, auto recovery short circuit protection, thermal shutdown
- Quiescent current is 8mA typ at no load, TA=+25°C, VDD=5V, gain=24dB, RL=8ohm (33μH)+R+L(33μH)
- Output offset voltage is 10mV at no load, TA=+25°C, VDD=5V, gain=24dB, RL=8ohm (33μH)+R+L(33μH)
- Output power is 1.4W typ at RL=8ohm, THD+N=1%, f=1kHz
- Power supply ripple rejection is 70dB typ at input AC-GND, f=1kHz, Vpp=200mV
- Signal noise ratio is 95dB typ at f=20 - 20kHz, THD=1%
- SO-16 package
- Operating ambient temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3W x 2 @ 4Ohm
2Channels
SOIC
4ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D
2 Channel
D
2.5V to 6V
16Pins
2 x Stereo BTL
-40°C
-
MSL 1 - Unlimited
SOIC
-
2.4W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate