Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.845 |
| 10+ | €0.605 |
| 50+ | €0.545 |
| 100+ | €0.480 |
| 250+ | €0.448 |
| 500+ | €0.429 |
Product Information
Product Overview
PAM8406ER is an audio amplifier with an alternative option between class-D and class-AB output, which makes the device ideal for efficiency-EMI compatible applications. The PAM8406’s low THD+N and high SNR allow it to achieve high-quality sound reproduction. The device’s fully differential output with new filter-less architecture (class-D mode) allows the device to drive the speaker directly, requiring no low-pass output filters and DC blocking capacitors, thus saving system cost and PCB area. The device has an efficiency of up to 90%. It can extend battery life, which is ideal for portable applications. It is fully protected against faults with short-circuit protection and thermal protection. Applications include LCD TVs, multimedia speakers, AM/FM systems, and DABs.
- Filterless, low quiescent current and no EMI, low THD+N at fully output range
- Superior low noise, no pop at turn-on/off
- Full short-circuit protection with auto recovery, thermal shutdown
- Few external components to save space and cost
- Supply voltage range from 2.5 to 5.5V
- Output power is 5.0W typ at VDD=5.0V, THD+N=10%, f=1kHz, RL=2ohm (class-D)
- Power supply ripple rejection is -70dB typ at f=100Hz, VDD=5.0V, inputs AC-grounded with CIN=0.47µF
- Signal-to-noise ratio is 90dB typ at VDD=5.0V, THD=1%, GV=24db, f=1kHz
- SOP-16(EP) package
- Operation temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
5W x 2 @ 2Ohm
2Channels
SOP-EP
2ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D, AB
2 Channel
D, AB
2.5V to 5.5V
16Pins
2 x Stereo BTL
-40°C
-
MSL 1 - Unlimited
SOP-EP
-
5W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate