Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.655 |
10+ | €0.465 |
100+ | €0.366 |
500+ | €0.326 |
1000+ | €0.313 |
2500+ | €0.299 |
Product Information
Product Overview
PAM8403DR-H is a class-D audio amplifier. It offers low THD+N, allowing it to achieve high-quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, requiring no low-pass output filters, thus saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8403 is much better than that of its class-AB cousins. It can extend the battery life, which makes it well-suited for portable applications. Applications include LCD monitors / TV projectors, notebook computers, portable speakers, portable DVD players, game machines, cellular phones/speaker phones.
- Filterless, low quiescent current and low EMI
- Superior low noise, short circuit protection, thermal shutdown
- Few external components to save the space and cost
- Output power is 3.2W typ at VDD=5.0V, THD+N=10%, f=1kHz, RL=4ohm
- Total harmonic distortion plus noise is 0.15% typ at f=1kHz, VDD=5.0V, PO=1W, RL=8ohm
- Power supply ripple rejection is -59dB typ at f=100Hz, VDD=5.0V, inputs AC-grounded with CIN=0.47µF
- Signal-to-noise ratio is 80dB typ at f=1kHz, VDD=5.0V, VORMS=1V, GV=20db
- Shutdown current is <1µA typ at VSD=0.3V, VDD=2.5V to 5.5V
- SOP-16 package
- Operation temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3.2W x 2 @ 4Ohm
2Channels
SOP
4ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D
2 Channel
D
2.5V to 5.5V
16Pins
Stereo
-40°C
-
MSL 3 - 168 hours
SOP
-
3.2W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate