Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.531 |
10+ | €0.381 |
100+ | €0.315 |
500+ | €0.280 |
1000+ | €0.268 |
2500+ | €0.258 |
Product Information
Product Overview
PAM8303CBYC is a 3W mono, filterless Class-D amplifier with high PSRR and differential input that eliminates noise and RF rectification. Features like 90% efficiency and small PCB area make the PAM8303C Class-D amplifier ideal for cellular handsets. The filterless architecture requires no external output filter, fewer external components, less PCB area, and lower system costs. The filterless architecture also simplifies application design. The PAM8303C features short-circuit protection and thermal shutdown. Typical applications include cellular phones/smart phones, MP4/MP3, GPS, digital photo frame, electronic dictionary, portable game machines.
- Ultra-low EMI, -20dB better than FCC class-B at 300MHz
- High efficiency up to 90% at 1W with an 8ohm speaker
- 3W at 10% THD output with a 4ohm load at 5V supply
- Demanding few external components, superior low noise without input
- Supply voltage from 2.8V to 5.5V
- Short-circuit protection, thermal shutdown
- Quiescent current is 7.5mA typ at R = 8ohm, VDD = 5.0V, TA = +25°C
- Shutdown current is 0.5µA typ at VSD = 0.3V, VDD = 3.0V to 5.0V
- U-DFN3030-8 package
- Ambient temperature range from -40 to +85°C
Technical Specifications
3W x 1 @ 4Ohm
1Channels
DFN3030
4ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D
1 Channel
D
2.8V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 3 - 168 hours
DFN3030
-
3W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate